Metafranc WU0822000 Dolly 400kg Load 590x290mm 4 Swivel Casters

MPN
WU0822000
Brand
Metafranc
EAN-13
4001645156691
Order Code
09-9364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £29.71 £25.25
10+ £24.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

The Metafranc WU0822000 dolly is designed for heavy-duty transport, with a maximum load capacity of 400 kg. It measures 590 mm x 290 mm x 126 mm and is equipped with four swivel casters for ease of movement. This dolly is ideal for industrial and warehouse applications where efficient material handling is essential.
Type Dolly
Load Capacity 400kg
Number of Wheels 4
Material PA
Colour Black
Dimensions (L x W x H) 590 x 290 x 126 mm
Height 126mm
Length 590mm
Load area (length) 590mm
Load area (width) 290mm
Width 290mm

Reviews

Be the first to submit a review

Trustpilot