Metafranc WU0825120 Dolly 60kg Capacity 300x73mm 4 Swivel Casters

MPN
WU0825120
Brand
Metafranc
EAN-13
4001645000673
Order Code
09-9373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £18.58 £15.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metafranc WU0825120 dolly is a versatile transport solution with a load capacity of 60 kg. It features four swivel casters and measures 300 mm by 73 mm, making it highly manoeuvrable. This dolly is ideal for moving small loads efficiently in warehouses or offices.
Type Dolly
Load Capacity 60kg
Number of Wheels 4
Material WPC
Colour Brown
Dimensions (W x H) 300 mm x 73 mm
Height 73mm
Load area (length) 300mm
Load area (width) 300mm
Tyre material PP
Width 300mm

Reviews

Be the first to submit a review

Trustpilot