Metafranc WU0825100 Dolly 60kg 300x300mm 4 Swivel Casters

MPN
WU0825100
Brand
Metafranc
EAN-13
4001645000574
Order Code
09-9371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £17.91 £15.22
10+ £14.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Metafranc WU0825100 dolly is characterised by its compact dimensions of 300 mm x 300 mm x 73 mm and a maximum load capacity of 60 kg. Equipped with four swivel casters, it offers excellent manoeuvrability for efficiently transporting light to medium-weight items. This dolly is ideal for use in homes, workshops, or retail environments where ease of movement and stability are required.
Type Dolly
Load Capacity 60kg
Number of Wheels 4
Material WPC
Colour Brown
Dimensions (L x W x H) 300 x 300 x 73 mm
Height 73mm
Length 300mm
Load area (length) 300mm
Load area (width) 300mm
Tyre material PP
Width 300mm

Reviews

Be the first to submit a review

Trustpilot