Metafranc WU0822140 Dolly 100kg Load Plywood 3 Swivel Casters

MPN
WU0822140
Brand
Metafranc
EAN-13
4001645156783
Order Code
09-9370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.99 £6.79
10+ £6.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Metafranc manufactures the WU0822140 dolly with a maximum load capacity of 100 kg. This dolly features dimensions of 134 mm x 134 mm x 52 mm and is equipped with three swivel casters. It is typically used for transporting lightweight goods in residential or commercial settings.
Type Dolly
Load Capacity 100kg
Number of Wheels 3
Material Plywood
Colour Brown
Dimensions (L x W x H) 134 x 134 x 52 mm
Height 52mm
Length 134mm
Load area (length) 134mm
Load area (width) 134mm
Tyre material PP
Width 134mm

Reviews

Be the first to submit a review

Trustpilot