Metafranc WU0822040 Dolly 200kg Load 380x110mm 4 Swivel Casters

MPN
WU0822040
Brand
Metafranc
EAN-13
4001645156738
Order Code
09-9368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The Metafranc WU0822040 dolly has a maximum load capacity of 200 kg and measures 380 mm by 110 mm. It features four swivel casters for easy manoeuvrability. This dolly is ideal for transporting various items in warehouses and workshops.
Type Dolly
Load Capacity 200kg
Number of Wheels 4
Colour Black, Brown
Dimensions (W x H) 380 mm x 110 mm
Height 110mm
Load area (length) 380mm
Load area (width) 380mm
Width 380mm

Reviews

Be the first to submit a review

Trustpilot