Mean Well HVGC-240-1050AB LED driver dimmable outdoor use 240W |
05-0892
|
|
Available to back orderBack-order availability date - 12/11/2026
|
1+ £107.57
Price per unit Ex VAT
|
114.3V DC |
240W |
(L x W x H) 254.2 x 68 x 38.8 mm |
38.8mm |
IP65 |
254.2mm |
1050mA |
+90°C |
Constant current |
525mA |
CE, UL, ENEC,mm |
1350g |
68mm |
LED driver |
Metal |
Open end cable |
-40°C |
Pulsed |
1 |
1 |
Mean Well HVGC-240-2800AB LED driver dimmable 240W surge protected |
05-0895
|
|
Available to back orderBack-order availability date - 12/11/2026
|
1+ £107.57
Price per unit Ex VAT
|
42.9V DC |
240W |
(L x W x H) 254.2 x 68 x 38.8 mm |
38.8mm |
IP65 |
254.2mm |
2800mA |
+90°C |
Constant current |
1400mA |
CE, UL, ENEC,mm |
1350g |
68mm |
LED driver |
Metal |
Open end cable |
-40°C |
Pulsed |
1 |
1 |
Mean Well HVGC-240-3500AB LED driver dimmable 240.1W outdoor use |
05-0896
|
|
Available to back orderBack-order availability date - 12/11/2026
|
1+ £79.09
Price per unit Ex VAT
|
34.3V DC |
240.1W |
(L x W x H) 254.2 x 68 x 38.8 mm |
38.8mm |
IP65 |
254.2mm |
3500mA |
+90°C |
Constant current |
1750mA |
CE, UL, ENEC,mm |
1350g |
68mm |
LED driver |
Metal |
Open end cable |
-40°C |
Pulsed |
1 |
1 |
Mean Well HVGC-320-2100AB LED driver 320W adjustable current outdoor use |
05-0897
|
|
Available to back orderBack-order availability date - 12/11/2026
|
1+ £101.52
Price per unit Ex VAT
|
76.2V DC |
320W |
(L x W x H) 262 x 90 x 43.8 mm |
43.8mm |
IP65 |
262mm |
2100mA |
+90°C |
Constant current |
1050mA |
CE, UL, ENEC,mm |
2000g |
90mm |
LED driver |
Metal |
Open end cable |
-40°C |
Pulsed |
1 |
1 |
Mean Well HVGC-320-700AB LED driver 300W dimmable outdoor use |
05-0898
|
|
Available to back orderBack-order availability date - 12/11/2026
|
1+ £101.52
Price per unit Ex VAT
|
214V DC |
300W |
(L x W x H) 262 x 90 x 43.8 mm |
43.8mm |
IP65 |
262mm |
700mA |
+90°C |
Constant current |
350mA |
CE, UL, ENEC,mm |
2000g |
90mm |
LED driver |
Metal |
Open end cable |
-40°C |
Pulsed |
1 |
1 |
Mean Well HVGC-480-M-AB LED driver 480W 3-in-1 dimmer outdoor use |
05-0899
|
|
Available to back orderBack-order availability date - 12/11/2026
|
1+ £159.17
Price per unit Ex VAT
|
92V DC |
480W |
(L x W x H) 262 x 125 x 43.8 mm |
43.8mm |
IP65 |
262mm |
2625mA |
+90°C |
Constant power |
1050mA |
CE,CB,UL, ENEC |
2720g |
125mm |
LED driver |
Metal |
Open end cable |
-40°C |
Pulsed |
1 |
1 |
Mean Well HVGC-650-L-AB LED driver 650W 92.8-232V surge protect dimmable |
05-0900
|
|
Available to back orderBack-order availability date - 12/11/2026
|
1+ £213.76
Price per unit Ex VAT
|
92.8V DC |
649.6W |
(L x W x H) 280 x 144 x 48.5 mm |
48.5mm |
IP67 |
280mm |
3.5A |
+85°C |
Constant power |
2.8A |
CE, CB, UL, ENEC |
3900g |
144mm |
LED driver |
Metal |
Open end cable |
-40°C |
Pulsed |
1 |
1 |
Mean Well HVGC-650-M-AB LED driver 651W dimmable surge PFC 3-in-1 |
05-0901
|
|
Available to back orderBack-order availability date - 12/11/2026
|
1+ £290.71
Price per unit Ex VAT
|
62V DC |
651W |
(L x W x H) 280 x 144 x 48.5 mm |
48.5mm |
IP67 |
280mm |
5.25A |
+85°C |
Constant power |
4.2A |
CE, CB, UL, ENEC |
3900g |
144mm |
LED driver |
Metal |
Open end cable |
-40°C |
Pulsed |
1 |
1 |
Mean Well HVGC-650-U-AB LED driver 649.6W dimmable surge protection |
05-0902
|
|
Available to back orderBack-order availability date - 12/11/2026
|
1+ £213.76
Price per unit Ex VAT
|
24V DC |
649.6W |
(L x W x H) 280 x 144 x 48.5 mm |
48.5mm |
IP67 |
280mm |
14A |
+85°C |
Constant power |
11.2A |
CE, CB, SELV, ENEC |
3900g |
144mm |
LED driver |
Metal |
Open end cable |
-40°C |
Pulsed |
1 |
1 |