Mean Well HVGC-240-3500AB LED driver dimmable 240.1W outdoor use

MPN
HVGC-240-3500AB
Brand
Mean Well
EAN-13
4021087049306
Order Code
05-0896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £79.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HVGC-240-3500AB LED driver is a dimmable power supply unit delivering 240.1 W, adjustable between 1750 - 3500 mA and 34.3 - 68.6 V DC. It features a 3-in-1 dimmer, PFC circuit, surge protection, and is suitable for outdoor use including installation on flammable surfaces and furniture. Typical applications include powering LED strips for outdoor lighting projects and ensuring stable performance through
Type LED driver
Output Voltage 34.3V DC
Max Output Power 240.1W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 254.2 x 68 x 38.8 mm
Height 38.8mm
IP Rating IP65
Length 254.2mm
Max. output current 3500mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1750mA
Protection Class I
Test mark CE, UL, ENEC,mm
Weight 1350g
Width 68mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot