Mean Well HVGC-240-1050AB LED driver dimmable outdoor use 240W

MPN
HVGC-240-1050AB
Brand
Mean Well
EAN-13
4021087049351
Order Code
05-0892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £107.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HVGC-240-1050AB is a high-performance LED driver with a constant current output of 240 W, adjustable from 525 to 1050 mA and 114.3 to 228.6 V DC. It features a 3-in-1 dimmer, a PFC circuit, and is suitable for outdoor use as well as on flammable surfaces and furniture. This dimmable driver with surge protection is ideal for LED lighting applications that require reliable power
Type LED driver
Output Voltage 114.3V DC
Max Output Power 240W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 254.2 x 68 x 38.8 mm
Height 38.8mm
IP Rating IP65
Length 254.2mm
Max. output current 1050mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 525mA
Protection Class I
Test mark CE, UL, ENEC,mm
Weight 1350g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot