Mean Well HVGC-650-M-AB LED driver 651W dimmable surge PFC 3-in-1

MPN
HVGC-650-M-AB
Brand
Mean Well
EAN-13
4021087049160
Order Code
05-0901
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £290.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well HVGC-650-M-AB is an LED driver capable of delivering a constant power of 651 W with an adjustable output of 62 to 155 V DC and 4.2 to 5.25 A. This dimmable driver features a PFC circuit, surge protection, and overvoltage protection, making it ideal for powering LED strips and other LED applications. It incorporates a 3-in-1 dimmer, offering flexibility for various lighting setups.
Type LED driver
Output Voltage 62V DC
Max Output Power 651W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 280 x 144 x 48.5 mm
Height 48.5mm
IP Rating IP67
Length 280mm
Max. output current 5.25A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 4.2A
Protection Class I
Test mark CE, CB, UL, ENEC
Weight 3900g
Width 144mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot