Mean Well HVGC-480-M-AB LED driver 480W 3-in-1 dimmer outdoor use

MPN
HVGC-480-M-AB
Brand
Mean Well
EAN-13
4021087049191
Order Code
05-0899
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £159.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HVGC-480-M-AB is a LED driver with constant power output of 480 W, providing adjustable DC voltage from 92 to 228.5 V and current range of 1050 to 2625 mA. It features 3-in-1 dimming, surge protection, and a PFC circuit, making it suitable for outdoor lighting applications. Typical uses include powering LED strips or other outdoor LED lighting installations.
Type LED driver
Output Voltage 92V DC
Max Output Power 480W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 262 x 125 x 43.8 mm
Height 43.8mm
IP Rating IP65
Length 262mm
Max. output current 2625mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1050mA
Protection Class I
Test mark CE,CB,UL, ENEC
Weight 2720g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot