Mean Well HVGC-650-L-AB LED driver 650W 92.8-232V surge protect dimmable

MPN
HVGC-650-L-AB
Brand
Mean Well
EAN-13
4021087049177
Order Code
05-0900
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £213.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HVGC-650-L-AB is a high-performance LED driver designed for delivering a constant power of 649.6 W with an adjustable current range of 2.8 - 3.5 A and voltage range of 92.8 - 232 V DC. It features dimmability with a 3-in-1 dimmer, a power factor correction circuit, and built-in surge protection for enhanced performance. Typical applications include powering LED strips and other LED lighting solutions securely
Type LED driver
Output Voltage 92.8V DC
Max Output Power 649.6W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 280 x 144 x 48.5 mm
Height 48.5mm
IP Rating IP67
Length 280mm
Max. output current 3.5A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2.8A
Protection Class I
Test mark CE, CB, UL, ENEC
Weight 3900g
Width 144mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot