Mean Well HVGC-240-2800AB LED driver dimmable 240W surge protected

MPN
HVGC-240-2800AB
Brand
Mean Well
EAN-13
4021087049313
Order Code
05-0895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £107.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HVGC-240-2800AB LED driver is a constant current, 240 W unit with adjustable output ranging from 42.9 to 85.7 V DC and 1400 to 2800 mA. This dimmable driver features a 3-in-1 dimmer, PFC circuit, and surge protection, making it suitable for outdoor use and approved for installation on furniture and flammable surfaces. Designed for use with LED strips and lighting, it provides
Type LED driver
Output Voltage 42.9V DC
Max Output Power 240W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 254.2 x 68 x 38.8 mm
Height 38.8mm
IP Rating IP65
Length 254.2mm
Max. output current 2800mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1400mA
Protection Class I
Test mark CE, UL, ENEC,mm
Weight 1350g
Width 68mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot