Mean Well HVGC-320-700AB LED driver 300W dimmable outdoor use

MPN
HVGC-320-700AB
Brand
Mean Well
EAN-13
4021087049221
Order Code
05-0898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £101.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HVGC-320-700AB is a constant current LED driver with a power output of 300 W, adjustable current range of 350 - 700 mA, and voltage range of 214 - 428 V DC. It features a 3-in-1 dimmer, is dimmable, and is suitable for flammable surfaces, approved for use on furniture, and ideal for outdoor applications, offering surge protection and a PFC circuit. This LED driver is typically used
Type LED driver
Output Voltage 214V DC
Max Output Power 300W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 262 x 90 x 43.8 mm
Height 43.8mm
IP Rating IP65
Length 262mm
Max. output current 700mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 350mA
Protection Class I
Test mark CE, UL, ENEC,mm
Weight 2000g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot