Mean Well HVGC-320-2100AB LED driver 320W adjustable current outdoor use

MPN
HVGC-320-2100AB
Brand
Mean Well
EAN-13
4021087049252
Order Code
05-0897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £101.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HVGC-320-2100AB LED driver is a constant current 320 W power supply that operates at 1050 - 2100 mA and 76.2 - 152.4 V DC. It is dimmable with a 3-in-1 dimmer and includes features like a PFC circuit and surge protection. This driver is suitable for use on flammable surfaces and is approved for furniture and outdoor applications.
Type LED driver
Output Voltage 76.2V DC
Max Output Power 320W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 262 x 90 x 43.8 mm
Height 43.8mm
IP Rating IP65
Length 262mm
Max. output current 2100mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1050mA
Protection Class I
Test mark CE, UL, ENEC,mm
Weight 2000g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot