Mean Well ELG-240-24AB-3Y ELG series LED driver 240W dimmable surge-protected |
05-0485
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £46.92
Price per unit Ex VAT
|
22.4V DC |
240W |
IP65 |
10A |
+90°C |
Constant voltage |
5A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-240-36AB-3Y ELG LED driver 240W dimmable adjustable outdoor |
05-0488
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £46.92
Price per unit Ex VAT
|
33.5V DC |
239.76W |
IP65 |
6.66A |
+90°C |
Constant voltage |
3.33A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-240-42AB-3Y LED driver 240W 39-45V DC dimmable outdoor |
05-0489
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £46.92
Price per unit Ex VAT
|
39V DC |
239.82W |
IP65 |
5.71A |
+90°C |
Constant voltage |
2.86A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-240-48AB-3Y LED driver 240W dimmable outdoor use |
05-0492
|
|
Despatched within 4 working days - 2 in stock
|
1+ £48.82
Price per unit Ex VAT
|
44.8V DC |
240W |
IP65 |
5A |
+90°C |
Constant voltage |
2.5A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-240-54AB-3Y LED driver 240.3W dimmable outdoor use |
05-0496
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £63.82
Price per unit Ex VAT
|
50V DC |
240.3W |
IP65 |
4.45A |
+90°C |
Constant voltage |
2.23A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-240-C1400B-3Y LED driver 239.4W 1400mA dimmable outdoor |
05-0497
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £46.19
Price per unit Ex VAT
|
86V DC |
239.4W |
IP67 |
1400mA |
+85°C |
Constant current |
1.4A |
I |
CE, CB, MM, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-240-C1750B-3Y ELG series LED driver 239.75W 3-in-1 dimmer |
05-0498
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £46.19
Price per unit Ex VAT
|
69V DC |
239.75W |
IP67 |
1750mA |
+85°C |
Constant current |
1.75A |
|
CE, CB, MM, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-240-C2100B-3Y ELG series LED driver 241.5W 2100mA dimmable |
05-0499
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £46.19
Price per unit Ex VAT
|
57V DC |
241.5W |
IP67 |
2100mA |
+85°C |
Constant current |
2.1A |
|
CE, CB, MM, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-240-C2100DA-3Y ELG LED driver 241.5W 2100mA dimmable DALI |
05-0501
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £49.60
Price per unit Ex VAT
|
57V DC |
241.5W |
IP67 |
2100mA |
+85°C |
Constant current |
2.1A |
|
CE, CB, MM, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |