Mean Well ELG-240-36AB-3Y ELG LED driver 240W dimmable adjustable outdoor

MPN
ELG-240-36AB-3Y
Brand
Mean Well
EAN-13
4021087050395
Order Code
05-0488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £46.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-240-36AB-3Y LED driver is a constant voltage power supply with a power output of 239.76 W and adjustable current range of 3.33 to 6.66 A. It features surge protection, overvoltage protection, and is suitable for outdoor use, flammable surfaces, and furniture. With a 3-in-1 dimmer, this LED driver is ideal for applications requiring dimmable and adjustable lighting solutions.
Type LED driver
Output Voltage 33.5V DC
Max Output Power 239.76W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP65
Length 244mm
Max. output current 6.66A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 3.33A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 1220g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot