Mean Well ELG-240-24AB-3Y ELG series LED driver 240W dimmable surge-protected

MPN
ELG-240-24AB-3Y
Brand
Mean Well
EAN-13
4021087050401
Order Code
05-0485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £46.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-240-24AB-3Y is a constant voltage LED driver with a power output of 240 W, suitable for outdoor use and approved for installation on furniture or flammable surfaces. It features a 3-in-1 dimmer, adjustable output, surge protection, a PFC circuit, and operates within a voltage range of 22.4 to 25.6 V DC with a current of 5 to 10 A. Typical applications include powering and dim
Type LED driver
Output Voltage 22.4V DC
Max Output Power 240W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP65
Length 244mm
Max. output current 10A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 1220g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot