Mean Well ELG-240-48AB-3Y LED driver 240W dimmable outdoor use

MPN
ELG-240-48AB-3Y
Brand
Mean Well
EAN-13
4021087050371
Order Code
05-0492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £48.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well ELG-240-48AB-3Y LED driver delivers a constant voltage of up to 240 W, operating within a voltage range of 44.8 to 51.2 V DC and a current range of 2.5 to 5 A. It includes a 3-in-1 dimming feature, suitable for flammable surfaces and approved for use on furniture, making it ideal for both indoor and outdoor applications. Equipped with surge protection and overvoltage capabilities
Type LED driver
Output Voltage 44.8V DC
Max Output Power 240W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP65
Length 244mm
Max. output current 5A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2.5A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 1220g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot