Mean Well ELG-240-C2100DA-3Y ELG LED driver 241.5W 2100mA dimmable DALI

MPN
ELG-240-C2100DA-3Y
Brand
Mean Well
EAN-13
4021087037730
Order Code
05-0501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £49.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-240-C2100DA-3Y LED driver provides a constant current output of 2100 mA with a power rating of 241.5 W and a voltage range of 57 - 115 V DC. Key features include dimmability, a PFC circuit, surge protection, and overvoltage protection, making it suitable for outdoor applications and safe for flammable surfaces and furniture use. Typical applications include powering LED lighting fixtures and strips where reliable and adjustable
Type LED driver
Output Voltage 57V DC
Max Output Power 241.5W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 244mm
Max. output current 2100mA
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2.1A
Test mark CE, CB, MM, UL, ENEC
Weight 1220g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot