Mean Well ELG-240-C1400B-3Y LED driver 239.4W 1400mA dimmable outdoor

MPN
ELG-240-C1400B-3Y
Brand
Mean Well
EAN-13
4021087037785
Order Code
05-0497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £46.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-240-C1400B-3Y LED driver delivers constant current power of 239.4 W with a current rating of 1400 mA and a voltage range of 86 - 171 V DC, featuring a 3-in-1 dimmer for versatile lighting control. This dimmable driver is suitable for outdoor use, is approved for use on furniture, and includes built-in surge protection and a PFC circuit, making it ideal for powering LED strips
Type LED driver
Output Voltage 86V DC
Max Output Power 239.4W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 244mm
Max. output current 1400mA
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.4A
Protection Class I
Test mark CE, CB, MM, UL, ENEC
Weight 1220g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot