Mean Well ELG-240-54AB-3Y LED driver 240.3W dimmable outdoor use

MPN
ELG-240-54AB-3Y
Brand
Mean Well
EAN-13
4021087050364
Order Code
05-0496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £63.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-240-54AB-3Y LED driver is a constant voltage power supply delivering 240.3 W with an adjustable output current of 2.23 - 4.45 A and a voltage range of 50 - 57 V DC. This dimmable driver, equipped with a PFC circuit and surge protection, is approved for outdoor use, suitable for flammable surfaces, and furniture applications. Typical applications include powering LED strips and other LED lighting systems.
Type LED driver
Output Voltage 50V DC
Max Output Power 240.3W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP65
Length 244mm
Max. output current 4.45A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2.23A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 1220g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot