Mean Well ELG-240-C1750B-3Y ELG series LED driver 239.75W 3-in-1 dimmer

MPN
ELG-240-C1750B-3Y
Brand
Mean Well
EAN-13
4021087037761
Order Code
05-0498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £46.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-240-C1750B-3Y LED driver provides a constant current of 1750 mA and operates between 69 and 137 V DC. It features a 3-in-1 dimmer with surge protection and is suitable for outdoor use, including on flammable surfaces and furniture. This LED driver is ideal for powering LED strips and other lighting solutions, offering reliable performance with overvoltage protection.
Type LED driver
Output Voltage 69V DC
Max Output Power 239.75W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 244mm
Max. output current 1750mA
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.75A
Test mark CE, CB, MM, UL, ENEC
Weight 1220g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot