Mean Well ELG-240-42AB-3Y LED driver 240W 39-45V DC dimmable outdoor

MPN
ELG-240-42AB-3Y
Brand
Mean Well
EAN-13
4021087050388
Order Code
05-0489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £46.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-240-42AB-3Y LED driver delivers constant voltage with a power rating of 239.82 W and supports a current range of 2.86 to 5.71 A at 39 to 45 V DC. It features a 3-in-1 dimmer, surge protection, and an adjustable output, making it suitable for outdoor use on flammable surfaces and furniture. Typical applications include powering LED strips and other outdoor lighting systems, with the added
Type LED driver
Output Voltage 39V DC
Max Output Power 239.82W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP65
Length 244mm
Max. output current 5.71A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2.86A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 1220g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot