Mean Well ELG-200-12AB-3Y ELG LED driver 192W dimmable outdoor use |
05-0471
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £44.25
Price per unit Ex VAT
|
11.2V DC |
192W |
IP65 |
16A |
+90°C |
Constant voltage |
8A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-200-24AB-3Y LED driver 201.6W dimmable outdoor use |
05-0474
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £40.35
Price per unit Ex VAT
|
22.4V DC |
201.6W |
IP65 |
8.4A |
+90°C |
Constant voltage |
4.2A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-200-42AB-3Y LED driver dimmable 199.9W outdoor use |
05-0476
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £44.25
Price per unit Ex VAT
|
39V DC |
199.9W |
IP65 |
4.76A |
+90°C |
Constant voltage |
2.38A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-200-48AB-3Y LED driver 200W dimmable for outdoor use |
05-0477
|
|
Back order - 2 availableBack-order availability date - 14/11/2026
|
1+ £48.66
Price per unit Ex VAT
|
44.8V DC |
199.68W |
IP65 |
4.16A |
+90°C |
Constant voltage |
2.08A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-200-54AB-3Y ELG series LED driver 200W dimmable IP-rated |
05-0478
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £44.25
Price per unit Ex VAT
|
50V DC |
200.88W |
IP65 |
3.72A |
+90°C |
Constant voltage |
1.86A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-200-C1400B-3Y ELG series LED driver 198.9W 1400mA dimmable |
05-0479
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £43.39
Price per unit Ex VAT
|
71V DC |
198.9W |
IP67 |
1400mA |
+85°C |
Constant current |
1.4A |
|
CE, CB, MM, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-200-C1750B-3Y ELG LED driver 199.5W 57-114V dimmable |
05-0480
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £43.39
Price per unit Ex VAT
|
57V DC |
199.5W |
IP67 |
1750mA |
+85°C |
Constant current |
1.75A |
|
CE, CB, MM, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-200-C2100B-3Y ELG LED driver 2100mA 48-96V dimmable outdoor |
05-0481
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £43.39
Price per unit Ex VAT
|
48V DC |
2100W |
IP67 |
2100mA |
+85°C |
Constant current |
2.1A |
|
CE, CB, MM, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-200-C2100DA-3Y elg series led driver 201.6w dimmable DALI |
05-0482
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £46.92
Price per unit Ex VAT
|
48V DC |
201.6W |
IP67 |
2100mA |
+85°C |
Constant current |
2.1A |
|
CE, CB, MM, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 244 x 71 x 37.5 mm |
37.5mm |
244mm |
-40°C |
Pulsed |
1 |
1 |