Mean Well ELG-200-42AB-3Y LED driver dimmable 199.9W outdoor use

MPN
ELG-200-42AB-3Y
Brand
Mean Well
EAN-13
4021087050432
Order Code
05-0476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £55.73 £44.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-200-42AB-3Y LED driver is a constant voltage unit with a power rating of 199.9 W, delivering between 2.38 to 4.76 A and 39 to 45 V DC. It features a 3-in-1 dimmer, surge protection, and a PFC circuit, making it suitable for use on furniture and flammable surfaces outdoors. This dimmable and adjustable driver is typically used in LED strip lighting systems
Type LED driver
Output Voltage 39V DC
Max Output Power 199.9W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP65
Length 244mm
Max. output current 4.76A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2.38A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 1220g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot