Mean Well ELG-200-C1750B-3Y ELG LED driver 199.5W 57-114V dimmable

MPN
ELG-200-C1750B-3Y
Brand
Mean Well
EAN-13
4021087037990
Order Code
05-0480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £43.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-200-C1750B-3Y LED driver provides a constant current of 1750 mA and supports a power output of 199.5 W, with voltage ratings ranging from 57 to 114 V DC. It is suitable for use on flammable surfaces and approved for furniture, featuring surge protection and a 3-in-1 dimmer. This LED driver is ideal for outdoor applications, offering reliability with PFC circuit integration.
Type LED driver
Output Voltage 57V DC
Max Output Power 199.5W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 244mm
Max. output current 1750mA
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.75A
Test mark CE, CB, MM, UL, ENEC
Weight 1220g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot