Mean Well ELG-200-C1400B-3Y ELG series LED driver 198.9W 1400mA dimmable

MPN
ELG-200-C1400B-3Y
Brand
Mean Well
EAN-13
4021087038010
Order Code
05-0479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £43.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-200-C1400B-3Y is an LED driver providing constant current of 198.9 W, 1400 mA, and operating between 71 - 142 V DC. It is dimmable with a 3-in-1 dimmer, suitable for flammable surfaces, and approved for use on furniture, offering protection with a PFC circuit and surge protection. This driver is ideal for both outdoor and furniture applications, ensuring safe operation across various
Type LED driver
Output Voltage 71V DC
Max Output Power 198.9W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 244mm
Max. output current 1400mA
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.4A
Test mark CE, CB, MM, UL, ENEC
Weight 1220g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot