Mean Well ELG-200-54AB-3Y ELG series LED driver 200W dimmable IP-rated

MPN
ELG-200-54AB-3Y
Brand
Mean Well
EAN-13
4021087050418
Order Code
05-0478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £44.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-200-54AB-3Y is an LED driver with a constant voltage of 200.88 W, a current range of 1.86 - 3.72 A, and a voltage range of 50 - 57 V DC. It features a 3-in-1 dimmer, surge protection, and a PFC circuit, making it both adjustable and dimmable. Suitable for outdoor and furniture applications, it is designed for use on flammable
Type LED driver
Output Voltage 50V DC
Max Output Power 200.88W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP65
Length 244mm
Max. output current 3.72A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.86A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 1220g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot