Mean Well ELG-200-C2100DA-3Y elg series led driver 201.6w dimmable DALI

MPN
ELG-200-C2100DA-3Y
Brand
Mean Well
EAN-13
4021087037969
Order Code
05-0482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £46.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

Mean Well's ELG-200-C2100DA-3Y is a constant current LED driver with a power rating of 201.6 W, providing 2100 mA at a voltage range of 48 to 96 V DC. This outdoor driver features a PFC circuit, surge protection, overvoltage protection, and is dimmable, making it suitable for use on flammable surfaces and furniture. It is ideal for powering LED strips and installations requiring stable current and dimming
Type LED driver
Output Voltage 48V DC
Max Output Power 201.6W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 244mm
Max. output current 2100mA
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2.1A
Test mark CE, CB, MM, UL, ENEC
Weight 1220g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot