Mean Well ELG-200-24AB-3Y LED driver 201.6W dimmable outdoor use

MPN
ELG-200-24AB-3Y
Brand
Mean Well
EAN-13
4021087050456
Order Code
05-0474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £40.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-200-24AB-3Y LED driver is a constant voltage power unit delivering 201.6 W with a current range of 4.2 - 8.4 A and a voltage range of 22.4 - 25.6 V DC. This outdoor-rated, dimmable driver features a PFC circuit, surge protection, and is suitable for flammable surfaces and furniture applications. It is ideal for powering LED strips and lighting in residential or commercial
Type LED driver
Output Voltage 22.4V DC
Max Output Power 201.6W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP65
Length 244mm
Max. output current 8.4A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 4.2A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 1220g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot