Mean Well ELG-200-12AB-3Y ELG LED driver 192W dimmable outdoor use

MPN
ELG-200-12AB-3Y
Brand
Mean Well
EAN-13
4021087050463
Order Code
05-0471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £44.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-200-12AB-3Y LED driver is a dimmable and adjustable power supply unit with a constant voltage output of 192 W and a range of 11.2 - 12.8 V DC, suitable for LED applications. It features a PFC circuit, surge protection, and is designed for outdoor use, approved for installation on furniture and flammable surfaces. This driver is ideal for controlling LED lighting with precise voltage control in both indoor and outdoor environments
Type LED driver
Output Voltage 11.2V DC
Max Output Power 192W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP65
Length 244mm
Max. output current 16A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 8A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 1220g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot