Mean Well ELG-200-48AB-3Y LED driver 200W dimmable for outdoor use

MPN
ELG-200-48AB-3Y
Brand
Mean Well
EAN-13
4021087050425
Order Code
05-0477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £46.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 07/10/2026

The Mean Well ELG-200-48AB-3Y is a LED driver with a constant voltage output of 44.8 - 51.2 V DC and current range between 2.08 - 4.16 A. It features a 3-in-1 dimmer, surge protection, and an adjustable PFC circuit, making it suitable for outdoor use and approved for flammable surfaces and furniture. Typical applications include powering LED strips and other LED lighting systems.
Type LED driver
Output Voltage 44.8V DC
Max Output Power 199.68W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP65
Length 244mm
Max. output current 4.16A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2.08A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 1220g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot