Mean Well DC-DC converters DC/DC converter (module) 608142

Mean Well Brand: Mean Well
The Mean Well SCW20 series consists of DC/DC converter modules designed for efficient power conversion, featuring single output options with varying current ratings and a maximum power output of 20 watts.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Efficiency (max.) Input Voltage Range Max. output current Minimum Input Volage Power Rating Connection Dim Height Insulation Voltage Length Maximum Operating Temperature Number of Outputs Operating temperature (min.) Power PSU features Type Weight Width
Mean Well SCW20A-05 SCW20 DC/DC converter module 4A 20W single output
Mean Well SCW20A-05 SCW20 DC/DC converter module 4A 20W single output
Extended range
Order code: 05-1635
MPN: SCW20A-05

Back order - 3 availableBack-order availability date - 14/11/2026
1+ £24.05
Price per unit Ex VAT
5V DC 4A 86% 18V DC 4A 9V DC 20W Pins (L x W x H) 31.8 x 20.3 x 12.2 mm 12.2mm 1500V DC 31.8mm +80°C 1 -40°C 20W DC-to-DC converter DC/DC converter (module) 18.5g 20.3mm
Mean Well SCW20A-12 SCW20-series DC/DC converter 1.666A 20W 1 output
Mean Well SCW20A-12 SCW20-series DC/DC converter 1.666A 20W 1 output
Standard range
Order code: 05-1636
MPN: SCW20A-12

Available to back orderBack-order availability date - 13/11/2026
1+ £22.38
Price per unit Ex VAT
12V DC 1.67A 86% 18V DC 1.666A 9V DC 20W Pins (L x W x H) 31.8 x 20.3 x 12.2 mm 12.2mm 1500V DC 31.8mm +80°C 1 -40°C 20W DC-to-DC converter DC/DC converter (module) 18.5g 20.3mm
Mean Well SCW20A-15 SCW20 DC/DC converter 1.333A 20W 1 output 1pc
Mean Well SCW20A-15 SCW20 DC/DC converter 1.333A 20W 1 output 1pc
Standard range
Order code: 05-1637
MPN: SCW20A-15

Despatched within 4 working days - 2 in stock
1+ £27.63
Price per unit Ex VAT
15V DC 1.33A 87% 18V DC 1.333A 9V DC 20W Pins (L x W x H) 31.8 x 20.3 x 12.2 mm 12.2mm 1500V DC 31.8mm +80°C 1 -40°C 20W DC-to-DC converter DC/DC converter (module) 18.5g 20.3mm
Mean Well SCW20B-05 SCW20-series DC/DC converter 4A 20W 1 output 1pc
Mean Well SCW20B-05 SCW20-series DC/DC converter 4A 20W 1 output 1pc
Standard range
Order code: 05-1638
MPN: SCW20B-05

Available to back orderBack-order availability date - 13/11/2026
1+ £22.41
Price per unit Ex VAT
5V DC 4A 86% 36V DC 4A 18V DC 20W Pins (L x W x H) 31.8 x 20.3 x 12.2 mm 12.2mm 1500V DC 31.8mm +80°C 1 -40°C 20W DC-to-DC converter DC/DC converter (module) 18.5g 20.3mm
Mean Well SCW20B-12 SCW20 DC/DC converter 20W 1.666A 1 output PC DIP24
Mean Well SCW20B-12 SCW20 DC/DC converter 20W 1.666A 1 output PC DIP24
Standard range
Order code: 05-1639
MPN: SCW20B-12

Available to back orderBack-order availability date - 13/11/2026
1+ £20.27
Price per unit Ex VAT
12V DC 1.67A 87% 36V DC 1.666A 18V DC 20W Pins (L x W x H) 31.8 x 20.3 x 12.2 mm 12.2mm 1500V DC 31.8mm +80°C 1 -40°C 20W DC-to-DC converter DC/DC converter (module) 18.5g 20.3mm
Mean Well SCW20B-15 SCW20-series DC/DC converter 1.333A 20W 1 output
Mean Well SCW20B-15 SCW20-series DC/DC converter 1.333A 20W 1 output
Standard range
Order code: 05-1640
MPN: SCW20B-15

Available to back orderBack-order availability date - 13/11/2026
1+ £22.38
Price per unit Ex VAT
15V DC 1.33A 88% 36V DC 1.333A 18V DC 20W Pins (L x W x H) 31.8 x 20.3 x 12.2 mm 12.2mm 1500V DC 31.8mm +80°C 1 -40°C 20W DC-to-DC converter DC/DC converter (module) 18.5g 20.3mm
Mean Well SCW20C-05 SCW20 dc/dc converter 4A 20W 1 output DIP24
Mean Well SCW20C-05 SCW20 dc/dc converter 4A 20W 1 output DIP24
Standard range
Order code: 05-1641
MPN: SCW20C-05

Despatched within 4 working days - 1 in stock
1+ £22.13
Price per unit Ex VAT
5V DC 4A 86% 75V DC 4A 36V DC 20W Pins (L x W x H) 31.8 x 20.3 x 12.2 mm 12.2mm 1500V DC 31.8mm +80°C 1 -40°C 20W DC-to-DC converter DC/DC converter (module) 18.5g 20.3mm
Mean Well SCW20C-12 SCW20-series DC/DC converter 1.666A 20W 1 output
Mean Well SCW20C-12 SCW20-series DC/DC converter 1.666A 20W 1 output
Standard range
Order code: 05-1642
MPN: SCW20C-12

Available to back orderBack-order availability date - 13/11/2026
1+ £20.27
Price per unit Ex VAT
12V DC 1.67A 87% 75V DC 1.666A 36V DC 20W Pins (L x W x H) 31.8 x 20.3 x 12.2 mm 12.2mm 1500V DC 31.8mm +80°C 1 -40°C 20W DC-to-DC converter DC/DC converter (module) 18.5g 20.3mm
Mean Well SCW20C-15 SCW20-series DC/DC converter 1.333A 20W 1 output
Mean Well SCW20C-15 SCW20-series DC/DC converter 1.333A 20W 1 output
Standard range
Order code: 05-1643
MPN: SCW20C-15

Despatched within 4 working days - 5 in stock
1+ £22.93
Price per unit Ex VAT
15V DC 1.33A 89% 75V DC 1.333A 36V DC 20W Pins (L x W x H) 31.8 x 20.3 x 12.2 mm 12.2mm 1500V DC 31.8mm +80°C 1 -40°C 20W DC-to-DC converter DC/DC converter (module) 18.5g 20.3mm

Trustpilot