Mean Well SCW20A-05 SCW20 DC/DC converter module 4A 20W single output

MPN
SCW20A-05
Brand
Mean Well
EAN-13
4021087048200
Order Code
05-1635
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SCW20A-05 is a DC/DC converter module with a power rating of 20 watts and a current capacity of 4 amperes. It features a single output suited for efficient power conversion applications. Typical applications include use in telecommunications, industrial control systems, and electronic devices requiring stable voltage conversion.
Output Voltage 5V DC
Power Rating 20W
Output Current 4A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 12.2 mm
Efficiency (max.) 86%
Height 12.2mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 4A
Maximum Operating Temperature +80°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot