Mean Well SCW20A-12 SCW20-series DC/DC converter 1.666A 20W 1 output

MPN
SCW20A-12
Brand
Mean Well
EAN-13
4021087048194
Order Code
05-1636
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SCW20A-12 is a DC/DC converter module with a current rating of 1.666 A and a power output of 20 W, designed for efficient power conversion applications. It features a single output and is suitable for use in industrial, telecommunications, and data communications systems where reliable power conversion is critical. Manufactured by Mean Well, this converter is ideal for scenarios that require transformation of direct current voltage levels.
Output Voltage 12V DC
Power Rating 20W
Output Current 1.67A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 12.2 mm
Efficiency (max.) 86%
Height 12.2mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 1.666A
Maximum Operating Temperature +80°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot