Mean Well SCW20B-12 SCW20 DC/DC converter 20W 1.666A 1 output PC DIP24

MPN
SCW20B-12
Brand
Mean Well
EAN-13
4021087048163
Order Code
05-1639
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SCW20B-12 is a DC/DC converter module with a current rating of 1.666 A and a power output of 20 W, featuring a single output. This converter is ideal for use in applications requiring consistent direct current conversion and reliable performance. It is commonly employed in electronics where specific voltage levels need to be maintained, such as telecommunications or industrial systems.
Output Voltage 12V DC
Power Rating 20W
Output Current 1.67A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 12.2 mm
Efficiency (max.) 87%
Height 12.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 1.666A
Maximum Operating Temperature +80°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot