Mean Well SCW20C-12 SCW20-series DC/DC converter 1.666A 20W 1 output

MPN
SCW20C-12
Brand
Mean Well
EAN-13
4021087048132
Order Code
05-1642
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SCW20C-12 is a DC/DC converter module with a power rating of 20 W and a current rating of 1.666 A, featuring a single output. It is ideal for converting direct current in various electronic applications, offering stable performance for sensitive equipment. Typical applications include telecommunications, industrial, and instrumentation systems where reliable power conversion is crucial.
Output Voltage 12V DC
Power Rating 20W
Output Current 1.67A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 12.2 mm
Efficiency (max.) 87%
Height 12.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 1.666A
Maximum Operating Temperature +80°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot