Mean Well SCW20B-05 SCW20-series DC/DC converter 4A 20W 1 output 1pc

MPN
SCW20B-05
Brand
Mean Well
EAN-13
4021087048170
Order Code
05-1638
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SCW20B-05 is a DC/DC converter module capable of delivering 4 A at 20 W, with a single output. It efficiently converts direct current to another voltage level, ideal for industrial and telecommunications applications. This module ensures reliable performance in its voltage and current rating tasks.
Output Voltage 5V DC
Power Rating 20W
Output Current 4A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 12.2 mm
Efficiency (max.) 86%
Height 12.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 4A
Maximum Operating Temperature +80°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot