Mean Well SCW20C-05 SCW20 dc/dc converter 4A 20W 1 output DIP24

MPN
SCW20C-05
Brand
Mean Well
EAN-13
4021087048149
Order Code
05-1641
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SCW20C-05 is a DC/DC converter module with a single output supplying 4 A at 20 W. It is ideal for applications requiring reliable power conversion in electronic devices or systems. This converter ensures efficient voltage regulation and is suitable for use in industrial and communication equipment.
Output Voltage 5V DC
Input Voltage Range 75V DC
Power Rating 20W
Output Current 4A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 12.2 mm
Efficiency (max.) 86%
Height 12.2mm
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 4A
Maximum Operating Temperature +80°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot