Mean Well SCW20C-15 SCW20-series DC/DC converter 1.333A 20W 1 output

MPN
SCW20C-15
Brand
Mean Well
EAN-13
4021087048125
Order Code
05-1643
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Mean Well SCW20C-15 is a DC/DC converter module providing a single output of 1.333 A at 20 W. It is commonly used in applications requiring efficient power conversion and reliable voltage regulation. This module is suitable for industrial systems requiring stable direct current supply.
Output Voltage 15V DC
Input Voltage Range 75V DC
Power Rating 20W
Output Current 1.33A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 12.2 mm
Efficiency (max.) 89%
Height 12.2mm
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 1.333A
Maximum Operating Temperature +80°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot