Mean Well SCW20A-15 SCW20 DC/DC converter 1.333A 20W 1 output 1pc

MPN
SCW20A-15
Brand
Mean Well
EAN-13
4021087048187
Order Code
05-1637
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £27.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SCW20A-15 is a DC/DC converter module capable of delivering 1.333 A with a power output of 20 W and one output. This converter is well-suited for applications requiring stable voltage conversion in industrial and telecommunications equipment. Its compact design and reliable performance make it ideal for powering sensitive electronics from varying DC sources.
Output Voltage 15V DC
Input Voltage Range 18V DC
Power Rating 20W
Output Current 1.33A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 12.2 mm
Efficiency (max.) 87%
Height 12.2mm
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 1.333A
Maximum Operating Temperature +80°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot