Mean Well DC-DC converters DC/DC converter (module) 608141

Mean Well Brand: Mean Well
The Mean Well SBTN01 series comprises DC/DC converters with a 1W output power and a single output, designed for diverse temperature ranges and current ratings.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Efficiency (max.) Input Voltage Range Max. output current Minimum Input Volage Power Rating Connection Dim Height Insulation Voltage Length Maximum Operating Temperature Number of Outputs Operating temperature (min.) Power PSU features Type Weight Width
Mean Well SBTN01L-05 SBTN01 DC/DC converter 200mA 1W 1 output 1 pc
Mean Well SBTN01L-05 SBTN01 DC/DC converter 200mA 1W 1 output 1 pc
Standard range
Order code: 05-1626
MPN: SBTN01L-05

Despatched within 4 working days - 98 in stock
2+ £2.55
Price per unit Ex VAT
5V DC 20mA 78% 5.5V DC 200mA 4.5V DC 1.4W Pins (L x W x H) 12.9 x 10.9 x 7.1 mm 7.1mm 1500V DC 12.9mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module) 1.1g 10.9mm
Mean Well SBTN01L-12 SBTN01 DC/DC converter 1W 84mA 1 output -40 to 90°C
Mean Well SBTN01L-12 SBTN01 DC/DC converter 1W 84mA 1 output -40 to 90°C
Order code: 05-1627
MPN: SBTN01L-12
1+ £4.06
Price per unit Ex VAT
12V DC 8.4mA 80% 5.5V DC 84mA 4.5V DC 1.4W Pins (L x W x H) 12.9 x 10.9 x 7.1 mm 7.1mm 1500V DC 12.9mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module) 1.1g 10.9mm
Mean Well SBTN01L-15 DC/DC converter 67mA 1W 1 output -40 to +90°C
Mean Well SBTN01L-15 DC/DC converter 67mA 1W 1 output -40 to +90°C
Standard range
Order code: 05-1628
MPN: SBTN01L-15

Despatched within 4 working days - 2 in stock
2+ £3.50
Price per unit Ex VAT
15V DC 6.7mA 79% 5.5V DC 67mA 4.5V DC 1.4W Pins (L x W x H) 12.9 x 10.9 x 7.1 mm 7.1mm 1500V DC 12.9mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module) 1.1g 10.9mm
Mean Well SBTN01M-05 SBTN01 dc/dc converter 200mA 1W 1 output 1pc
Mean Well SBTN01M-05 SBTN01 dc/dc converter 200mA 1W 1 output 1pc
Standard range
Order code: 05-1629
MPN: SBTN01M-05

Despatched within 4 working days - 39 in stock
2+ £2.86
Price per unit Ex VAT
5V DC 20mA 79% 13.2V DC 200mA 10.8V DC 1.4W Pins (L x W x H) 12.9 x 10.9 x 7.1 mm 7.1mm 1500V DC 12.9mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module) 1.1g 10.9mm
Mean Well SBTN01M-12 SBTN01 dc/dc converter module 1W 84mA 1 output
Mean Well SBTN01M-12 SBTN01 dc/dc converter module 1W 84mA 1 output
Standard range
Order code: 05-1630
MPN: SBTN01M-12

Despatched within 4 working days - 4 in stock
2+ £3.11
Price per unit Ex VAT
12V DC 8.4mA 84% 13.2V DC 84mA 10.8V DC 1.4W Pins (L x W x H) 12.9 x 10.9 x 7.1 mm 7.1mm 1500V DC 12.9mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module) 1.1g 10.9mm
Mean Well SBTN01M-15 SBTN01 DC/DC converter 1W 1 output 67mA -40 to 90°C
Mean Well SBTN01M-15 SBTN01 DC/DC converter 1W 1 output 67mA -40 to 90°C
Standard range
Order code: 05-1631
MPN: SBTN01M-15

Despatched within 4 working days - 1 in stock
2+ £2.79
Price per unit Ex VAT
15V DC 6.7mA 83% 13.2V DC 67mA 10.8V DC 1.4W Pins (L x W x H) 12.9 x 10.9 x 7.1 mm 7.1mm 1500V DC 12.9mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module) 1.1g 10.9mm
Mean Well SBTN01N-05 SBTN01 DC/DC converter 1W 1 output -40 to +90°C 84% eff.
Mean Well SBTN01N-05 SBTN01 DC/DC converter 1W 1 output -40 to +90°C 84% eff.
Standard range
Order code: 05-1632
MPN: SBTN01N-05

Despatched within 4 working days - 448 in stock
2+ £4.29
Price per unit Ex VAT
5V DC 20mA 77% 26.4V DC 200mA 21.6V DC 1.4W Pins (L x W x H) 12.9 x 10.9 x 7.1 mm 7.1mm 1500V DC 12.9mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module) 1.1g 10.9mm
Mean Well SBTN01N-12 SBTN01 DC/DC converter 1W 84mA 1 output -40 to 90°C
Mean Well SBTN01N-12 SBTN01 DC/DC converter 1W 84mA 1 output -40 to 90°C
Order code: 05-1633
MPN: SBTN01N-12
2+ £2.83
Price per unit Ex VAT
12V DC 8.4mA 79% 26.4V DC 84mA 21.6V DC 1.4W Pins (L x W x H) 12.9 x 10.9 x 7.1 mm 7.1mm 1500V DC 12.9mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module) 1.1g 10.9mm
Mean Well SBTN01N-15 SBTN01 series DC/DC converter 67mA 1W 1 output
Mean Well SBTN01N-15 SBTN01 series DC/DC converter 67mA 1W 1 output
Standard range
Order code: 05-1634
MPN: SBTN01N-15

Available to back orderBack-order availability date - 01/11/2026
1+ £3.50
Price per unit Ex VAT
15V DC 6.7mA 78% 26.4V DC 67mA 21.6V DC 1.4W Pins (L x W x H) 12.9 x 10.9 x 7.1 mm 7.1mm 1500V DC 12.9mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module) 1.1g 10.9mm

Trustpilot