Mean Well SBTN01N-15 SBTN01 series DC/DC converter 67mA 1W 1 output

MPN
SBTN01N-15
Brand
Mean Well
EAN-13
4021087041911
Order Code
05-1634
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Mean Well SBTN01N-15 is a DC/DC converter module with a current rating of 67 mA and a power output of 1 W. It features a single output and is designed for efficient power conversion in various electronic applications. This module is typically used in telecommunications, industrial control systems, and other scenarios requiring reliable direct current conversion.
Output Voltage 15V DC
Power Rating 1.4W
Output Current 6.7mA
Connection Pins
Dim (L x W x H) 12.9 x 10.9 x 7.1 mm
Efficiency (max.) 78%
Height 7.1mm
Input Voltage Range 26.4V DC
Insulation Voltage 1500V DC
Length 12.9mm
Max. output current 67mA
Maximum Operating Temperature +90°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.1g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot