Mean Well SBTN01M-12 SBTN01 dc/dc converter module 1W 84mA 1 output

MPN
SBTN01M-12
Brand
Mean Well
EAN-13
4021087041959
Order Code
05-1630
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Mean Well SBTN01M-12 is a DC/DC converter module with a single output. It offers a current of 84 mA and a power output of 1 W. This converter is suitable for applications requiring efficient voltage conversion in compact spaces.
Output Voltage 12V DC
Power Rating 1.4W
Output Current 8.4mA
Connection Pins
Dim (L x W x H) 12.9 x 10.9 x 7.1 mm
Efficiency (max.) 84%
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 1500V DC
Length 12.9mm
Max. output current 84mA
Maximum Operating Temperature +90°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.1g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot