Mean Well SBTN01N-12 SBTN01 DC/DC converter 1W 84mA 1 output -40 to 90°C

Order Code:

05-1633

Brand: Mean Well MPN: SBTN01N-12 EAN-13: 4021087041928
Qty Unit Price (Ex VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The Mean Well SBTN01N-12 is a DC/DC converter module with a power rating of 1 watt and a current rating of 84 mA. It features a single output, making it suitable for applications requiring stable voltage conversion in compact electronic devices. Common uses include supporting low-power electronics in industrial, telecommunications, and computing environments.
Output Voltage 12V DC
Input Voltage Range 26.4V DC
Power Rating 1.4W
Output Current 8.4mA
Connection Pins
Dim (L x W x H) 12.9 x 10.9 x 7.1 mm
Efficiency (max.) 79%
Height 7.1mm
Insulation Voltage 1500V DC
Length 12.9mm
Max. output current 84mA
Min. input voltage 21.6V DC
Number of Outputs 1
Operating temperature (max.) +90°C
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 10.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot