Mean Well SBTN01N-05 SBTN01 DC/DC converter 1W 1 output -40 to +90°C 84% eff.

MPN
SBTN01N-05
Brand
Mean Well
EAN-13
4021087041935
Order Code
05-1632
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 448 in stock

The Mean Well SBTN01N-05 is a DC/DC converter module with a 200 mA current rating and 1 W power capacity. This module offers a single output, making it suitable for applications requiring voltage conversion in compact spaces. Typical uses include powering small electronic devices and embedded systems where efficient power conversion is necessary.
Output Voltage 5V DC
Power Rating 1.4W
Output Current 20mA
Connection Pins
Dim (L x W x H) 12.9 x 10.9 x 7.1 mm
Efficiency (max.) 77%
Height 7.1mm
Input Voltage Range 26.4V DC
Insulation Voltage 1500V DC
Length 12.9mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.1g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot