Mean Well SBTN01L-15 DC/DC converter 67mA 1W 1 output -40 to +90°C

MPN
SBTN01L-15
Brand
Mean Well
EAN-13
4021087041973
Order Code
05-1628
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Mean Well SBTN01L-15 is a DC/DC converter module with a single output, rated at 67 mA and 1 W power, suitable for a variety of low-power electronic applications. It is designed for efficient conversion of DC power, aiding in energy management and enhancement of device versatility. Typical applications include powering sensors, small electronic devices, or isolated communication equipment.
Output Voltage 15V DC
Power Rating 1.4W
Output Current 6.7mA
Connection Pins
Dim (L x W x H) 12.9 x 10.9 x 7.1 mm
Efficiency (max.) 79%
Height 7.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 12.9mm
Max. output current 67mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.1g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot