Mean Well SBTN01L-05 SBTN01 DC/DC converter 200mA 1W 1 output 1 pc

MPN
SBTN01L-05
Brand
Mean Well
EAN-13
4021087041997
Order Code
05-1626
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Mean Well SBTN01L-05 is a DC/DC converter module offering a single output with a current capacity of 200 mA and a power output of 1 W, suitable for various electronic devices requiring voltage conversion. With its compact design, this converter is commonly used in applications such as telecommunications and industrial control. The module ensures reliable performance in environments where efficient voltage regulation and isolation are critical.
Output Voltage 5V DC
Power Rating 1.4W
Output Current 20mA
Connection Pins
Dim (L x W x H) 12.9 x 10.9 x 7.1 mm
Efficiency (max.) 78%
Height 7.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 12.9mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.1g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot