Mean Well SBTN01L-12 SBTN01 DC/DC converter 1W 84mA 1 output -40 to 90°C

MPN
SBTN01L-12
Brand
Mean Well
EAN-13
4021087041980
Order Code
05-1627
Country of Origin
Taiwan
View Full Product Range (9)

Discontinued


The Mean Well SBTN01L-12 is a DC/DC converter module that provides a single output with a current rating of 84 mA and power of 1 W. Designed for efficient power conversion, it is often used in industrial automation and telecommunications. With a compact size, it is suitable for applications that require reliable voltage regulation in constrained spaces.
Output Voltage 12V DC
Power Rating 1.4W
Output Current 8.4mA
Connection Pins
Dim (L x W x H) 12.9 x 10.9 x 7.1 mm
Efficiency (max.) 80%
Height 7.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 12.9mm
Max. output current 84mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.1g
Width 10.9mm

Trustpilot