Mean Well SBTN01M-15 SBTN01 DC/DC converter 1W 1 output 67mA -40 to 90°C

MPN
SBTN01M-15
Brand
Mean Well
EAN-13
4021087041942
Order Code
05-1631
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Mean Well SBTN01M-15 is a DC/DC converter module capable of providing a 1-watt output at 67 mA with a single output configuration. It is suitable for applications requiring efficient voltage and current conversion, typically utilised in electronic devices and circuit designs. This module, sold as a single unit, offers reliable performance for compact power management solutions.
Output Voltage 15V DC
Power Rating 1.4W
Output Current 6.7mA
Connection Pins
Dim (L x W x H) 12.9 x 10.9 x 7.1 mm
Efficiency (max.) 83%
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 1500V DC
Length 12.9mm
Max. output current 67mA
Maximum Operating Temperature +90°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.1g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot